RS PRO Female RJ45 Connector, PCB Mount, Cat4 Right Angle 8P8C -Way

RS Stock No.: 144-2247Brand: RS PRODistrelec Article No.: 30414028
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat4

Mounting Type

PCB Mount

Number Of Ways

8P8C

Shield Type

Shielded

Orientation

Right Angle

Length

16.13mm

Width

13.97mm

Depth

21.59mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Product details

Stewart Data Sockets

A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.

€ 7.94

€ 7.94 Each (Exc. Vat)

€ 9.85

€ 9.85 Each (inc. VAT)

RS PRO Female RJ45 Connector, PCB Mount, Cat4 Right Angle 8P8C -Way

€ 7.94

€ 7.94 Each (Exc. Vat)

€ 9.85

€ 9.85 Each (inc. VAT)

RS PRO Female RJ45 Connector, PCB Mount, Cat4 Right Angle 8P8C -Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 7.94
15 - 49€ 7.47
50+€ 7.18

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat4

Mounting Type

PCB Mount

Number Of Ways

8P8C

Shield Type

Shielded

Orientation

Right Angle

Length

16.13mm

Width

13.97mm

Depth

21.59mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Product details

Stewart Data Sockets

A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.