RS PRO Female Solder D-Sub Connector Coaxial Contact Coaxial, RG178 B/U

RS Stock No.: 251-560Brand: RS PRO
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Wire Size

RG178 B/U

Termination Method

Solder

Contact Type

Coaxial

Length

24.1mm

Country of Origin

France

Product details

Standard coaxial inserts

These Coaxial contact inserts are for use with the FCI DW Series of D-Subminiature Connectors.

A range of inserts that meet KNX Standard requirements.
Note: the description of the inserts is given based on the central contact.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

€ 14.43

€ 14.43 Each (Exc. Vat)

€ 17.89

€ 17.89 Each (inc. VAT)

RS PRO Female Solder D-Sub Connector Coaxial Contact Coaxial, RG178 B/U

€ 14.43

€ 14.43 Each (Exc. Vat)

€ 17.89

€ 17.89 Each (inc. VAT)

RS PRO Female Solder D-Sub Connector Coaxial Contact Coaxial, RG178 B/U

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 14.43
5 - 9€ 13.47
10 - 24€ 12.58
25+€ 11.80

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Wire Size

RG178 B/U

Termination Method

Solder

Contact Type

Coaxial

Length

24.1mm

Country of Origin

France

Product details

Standard coaxial inserts

These Coaxial contact inserts are for use with the FCI DW Series of D-Subminiature Connectors.

A range of inserts that meet KNX Standard requirements.
Note: the description of the inserts is given based on the central contact.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc