RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 15.7 x 7.3 x 28.5mm

RS Stock No.: 280-8057Brand: RS PRO
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

RS Pro

Type

Ferrite Ring

Dimensions

15.7 x 7.3 x 28.5mm

Impedance

105 Ohm at 25 MHz, 155 Ohm at 100 MHz

Application

EMI Suppression, RFI Suppression

Material

Ferrite

Diameter

7.3mm

Height

28.5mm

Inner Diameter

7.3mm

Outer Diameter

15.7mm

Country of Origin

Taiwan, Province Of China

€ 1.44

€ 1.44 Each (Exc. Vat)

€ 1.79

€ 1.79 Each (inc. VAT)

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 15.7 x 7.3 x 28.5mm

€ 1.44

€ 1.44 Each (Exc. Vat)

€ 1.79

€ 1.79 Each (inc. VAT)

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 15.7 x 7.3 x 28.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 1.44
25 - 49€ 1.31
50 - 99€ 1.15
100+€ 0.97

Technical Document

Specifications

Brand

RS Pro

Type

Ferrite Ring

Dimensions

15.7 x 7.3 x 28.5mm

Impedance

105 Ohm at 25 MHz, 155 Ohm at 100 MHz

Application

EMI Suppression, RFI Suppression

Material

Ferrite

Diameter

7.3mm

Height

28.5mm

Inner Diameter

7.3mm

Outer Diameter

15.7mm

Country of Origin

Taiwan, Province Of China