RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 16 x 9 x 28mm

Technical Document
Specifications
Brand
RS ProType
Ferrite Ring
Dimensions
16 x 9 x 28mm
Impedance
60 Ohm at 25 MHz, 140 Ohm at 100 MHz
Application
EMI Suppression, RFI Suppression
Material
Ferrite
Diameter
9mm
Height
28mm
Inner Diameter
9mm
Outer Diameter
16mm
Country of Origin
Taiwan, Province Of China
€ 1.33
€ 1.33 Each (Exc. Vat)
€ 1.65
€ 1.65 Each (inc. VAT)
1
€ 1.33
€ 1.33 Each (Exc. Vat)
€ 1.65
€ 1.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 1.33 |
25 - 49 | € 1.17 |
50 - 99 | € 1.02 |
100+ | € 0.86 |
Technical Document
Specifications
Brand
RS ProType
Ferrite Ring
Dimensions
16 x 9 x 28mm
Impedance
60 Ohm at 25 MHz, 140 Ohm at 100 MHz
Application
EMI Suppression, RFI Suppression
Material
Ferrite
Diameter
9mm
Height
28mm
Inner Diameter
9mm
Outer Diameter
16mm
Country of Origin
Taiwan, Province Of China