RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 9.5 x 4.75 x 9.5mm

Technical Document
Specifications
Brand
RS ProType
Ferrite Ring
Dimensions
9.5 x 4.75 x 9.5mm
Impedance
40 Ohm at 25 MHz, 70 Ohm at 100 MHz
Application
EMI Suppression, RFI Suppression
Material
Ferrite
Diameter
4.75mm
Height
9.5mm
Inner Diameter
4.75mm
Outer Diameter
9.5mm
Country of Origin
Taiwan, Province Of China
€ 0.70
€ 0.70 Each (Exc. Vat)
€ 0.87
€ 0.87 Each (inc. VAT)
1
€ 0.70
€ 0.70 Each (Exc. Vat)
€ 0.87
€ 0.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 0.70 |
25 - 49 | € 0.55 |
50 - 99 | € 0.39 |
100 - 249 | € 0.21 |
250+ | € 0.05 |
Technical Document
Specifications
Brand
RS ProType
Ferrite Ring
Dimensions
9.5 x 4.75 x 9.5mm
Impedance
40 Ohm at 25 MHz, 70 Ohm at 100 MHz
Application
EMI Suppression, RFI Suppression
Material
Ferrite
Diameter
4.75mm
Height
9.5mm
Inner Diameter
4.75mm
Outer Diameter
9.5mm
Country of Origin
Taiwan, Province Of China