RS PRO Ferrule, 58mm Pin Length, 10.4mm Pin Diameter, 25mm² Wire Size, Silver

RS Stock No.: 434-569Brand: RS PRO
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

RS Pro

Pin Diameter

10.4mm

Number of Entries

2

Colour

Silver

Pin Length

58mm

Insulation

Uninsulated

Country of Origin

Poland

€ 126.08

€ 126.08 1 Bag of 50 (Exc. Vat)

€ 156.34

€ 156.34 1 Bag of 50 (inc. VAT)

RS PRO Ferrule, 58mm Pin Length, 10.4mm Pin Diameter, 25mm² Wire Size, Silver

€ 126.08

€ 126.08 1 Bag of 50 (Exc. Vat)

€ 156.34

€ 156.34 1 Bag of 50 (inc. VAT)

RS PRO Ferrule, 58mm Pin Length, 10.4mm Pin Diameter, 25mm² Wire Size, Silver

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Pin Diameter

10.4mm

Number of Entries

2

Colour

Silver

Pin Length

58mm

Insulation

Uninsulated

Country of Origin

Poland