E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 50mm Length

RS Stock No.: 179-2580Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Length

50mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 18.55

€ 3.71 Each (In a Pack of 5) (Exc. Vat)

€ 23.00

€ 4.60 Each (In a Pack of 5) (inc. VAT)

RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 50mm Length

€ 18.55

€ 3.71 Each (In a Pack of 5) (Exc. Vat)

€ 23.00

€ 4.60 Each (In a Pack of 5) (inc. VAT)

RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 3.71€ 18.55
25 - 45€ 3.50€ 17.50
50 - 120€ 3.29€ 16.45
125+€ 2.90€ 14.50
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Length

50mm

Country of Origin

China

You may be interested in