RS PRO FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 50mm Length

RS Stock No.: 179-2494Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

30

Length

50mm

Country of Origin

China

You may be interested in

€ 522.00

€ 2.61 Each (In a Pack of 200) (Exc. Vat)

€ 647.28

€ 3.236 Each (In a Pack of 200) (inc. VAT)

RS PRO FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 50mm Length

€ 522.00

€ 2.61 Each (In a Pack of 200) (Exc. Vat)

€ 647.28

€ 3.236 Each (In a Pack of 200) (inc. VAT)

RS PRO FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 50mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

30

Length

50mm

Country of Origin

China

You may be interested in