RS PRO Fibreglass Wall Box, IP65, 600 mm x 400 mm x 230mm
RS Stock No.: 277-3597Brand: RS PRO

Technical Document
Specifications
Brand
RS ProExternal Height
600 mm
External Width
400 mm
External Depth
230mm
Body Material
Fibreglass
Transparent Door
No
IP Rating
IP65
Door Lock Type
Key
Colour
RAL 7035 Light Grey
Country of Origin
China
€ 277.76
€ 277.76 Each (Exc. Vat)
€ 344.42
€ 344.42 Each (inc. VAT)
RS PRO Fibreglass Wall Box, IP65, 600 mm x 400 mm x 230mm
1
€ 277.76
€ 277.76 Each (Exc. Vat)
€ 344.42
€ 344.42 Each (inc. VAT)
RS PRO Fibreglass Wall Box, IP65, 600 mm x 400 mm x 230mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProExternal Height
600 mm
External Width
400 mm
External Depth
230mm
Body Material
Fibreglass
Transparent Door
No
IP Rating
IP65
Door Lock Type
Key
Colour
RAL 7035 Light Grey
Country of Origin
China