RS PRO File Handle

RS Stock No.: 818-2816Brand: RS PRO
brand-logo
View all in Files

Technical Document

Specifications

Brand

RS Pro

Supported File Size

6 → 8in

Supported File Type

Engineers File

Material

Hardwood with Nickel Plated Steel

Country of Origin

India

Product details

RS Wooden File Handle

Durable and ergonomic wooden handle for 150 to 300 mm RS Engineering files. These handles were designed for long use and easy operation.

Two models accept general purpose files in sizes 150 to 200 mm (6 to 8 in)
& 250 to 300 mm (10 to 14 in)
Durable wood design

You may be interested in
Bahco File Handle
€ 10.01Each (Exc. Vat)

P.O.A.

RS PRO File Handle

P.O.A.

RS PRO File Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bahco File Handle
€ 10.01Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Supported File Size

6 → 8in

Supported File Type

Engineers File

Material

Hardwood with Nickel Plated Steel

Country of Origin

India

Product details

RS Wooden File Handle

Durable and ergonomic wooden handle for 150 to 300 mm RS Engineering files. These handles were designed for long use and easy operation.

Two models accept general purpose files in sizes 150 to 200 mm (6 to 8 in)
& 250 to 300 mm (10 to 14 in)
Durable wood design

You may be interested in
Bahco File Handle
€ 10.01Each (Exc. Vat)