E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO First Aid Kit for 25 Person/People, Carrying Case

RS Stock No.: 279-1153Brand: RS PRO
brand-logo
View all in First Aid Kits

Technical Document

Specifications

Brand

RS Pro

Maximum Persons Served

25

Kit Type

First Aid Kit

Case Type

Carrying Case

Food Compatible

Yes

Kit/Refill Contents

AeroGuide™ A6 First Aid Leaflet x 1, AeroWound™HSE Dressing 12 x 12cm x 6, AeroWound™ HSE Dressing 18 x 18cm x 2, AeroBand™ Non-Woven Tri-Bandage 90 x 90 x 127cm x 3, AeroWound™ HSE Eye Pad x 3, AeroBurn™ Sterile Gel Dressing 10 x 10cm x 2, A-Care™ Detectable Assorted Plasters – 3 x Box of 20, AeroPlast™ Emergency Siler Foil Blanket 140 x 210cm x 2, AeroGlove™ Nitrile Gloves Powder Free Large x 9 Pairs, AeroShield™ CPR Face Shield x 1, AeroWound™ Finger Dressing x 3, AeroForm™ Bandage 7.5cm x 4m x 2, AeroPore™ Tape 2.5cm x 10m x 1, AeroWipe™ Saline Cleansing Wipes x 30, AeroPin™ Nickle Plated Safety Pins 3 Sizes x 12, Aero Tuffcut™ Scissors 7.5″ x 190mm x 1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 81.34

€ 81.34 1 Kit (Exc. Vat)

€ 100.86

€ 100.86 1 Kit (inc. VAT)

RS PRO First Aid Kit for 25 Person/People, Carrying Case

€ 81.34

€ 81.34 1 Kit (Exc. Vat)

€ 100.86

€ 100.86 1 Kit (inc. VAT)

RS PRO First Aid Kit for 25 Person/People, Carrying Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Persons Served

25

Kit Type

First Aid Kit

Case Type

Carrying Case

Food Compatible

Yes

Kit/Refill Contents

AeroGuide™ A6 First Aid Leaflet x 1, AeroWound™HSE Dressing 12 x 12cm x 6, AeroWound™ HSE Dressing 18 x 18cm x 2, AeroBand™ Non-Woven Tri-Bandage 90 x 90 x 127cm x 3, AeroWound™ HSE Eye Pad x 3, AeroBurn™ Sterile Gel Dressing 10 x 10cm x 2, A-Care™ Detectable Assorted Plasters – 3 x Box of 20, AeroPlast™ Emergency Siler Foil Blanket 140 x 210cm x 2, AeroGlove™ Nitrile Gloves Powder Free Large x 9 Pairs, AeroShield™ CPR Face Shield x 1, AeroWound™ Finger Dressing x 3, AeroForm™ Bandage 7.5cm x 4m x 2, AeroPore™ Tape 2.5cm x 10m x 1, AeroWipe™ Saline Cleansing Wipes x 30, AeroPin™ Nickle Plated Safety Pins 3 Sizes x 12, Aero Tuffcut™ Scissors 7.5″ x 190mm x 1

Country of Origin

United Kingdom