RS PRO FKM O-Ring O-Ring, 101.19mm Bore, 108.25mm Outer Diameter
RS Stock No.: 255-7629Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
101.19mm
Outside Diameter
108.25mm
Minimum Operating Temperature
-15°C
Thickness
3.53mm
Maximum Operating Temperature
+200°C
Country of Origin
India
€ 12.58
€ 12.58 1 Bag of 2 (Exc. Vat)
€ 15.60
€ 15.60 1 Bag of 2 (inc. VAT)
RS PRO FKM O-Ring O-Ring, 101.19mm Bore, 108.25mm Outer Diameter
1
€ 12.58
€ 12.58 1 Bag of 2 (Exc. Vat)
€ 15.60
€ 15.60 1 Bag of 2 (inc. VAT)
RS PRO FKM O-Ring O-Ring, 101.19mm Bore, 108.25mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
101.19mm
Outside Diameter
108.25mm
Minimum Operating Temperature
-15°C
Thickness
3.53mm
Maximum Operating Temperature
+200°C
Country of Origin
India