RS PRO FKM O-Ring O-Ring, 10.82mm Bore, 14.38mm Outer Diameter

RS Stock No.: 255-7560Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

10.82mm

Outside Diameter

14.38mm

Minimum Operating Temperature

-15°C

Thickness

1.78mm

Maximum Operating Temperature

+200°C

Country of Origin

India

€ 12.97

€ 12.97 1 Bag of 25 (Exc. Vat)

€ 16.08

€ 16.08 1 Bag of 25 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 10.82mm Bore, 14.38mm Outer Diameter

€ 12.97

€ 12.97 1 Bag of 25 (Exc. Vat)

€ 16.08

€ 16.08 1 Bag of 25 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 10.82mm Bore, 14.38mm Outer Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

10.82mm

Outside Diameter

14.38mm

Minimum Operating Temperature

-15°C

Thickness

1.78mm

Maximum Operating Temperature

+200°C

Country of Origin

India