RS PRO Flame Retardant Glass Fibre Tape, 25m x 1.5mm x 25mm

RS Stock No.: 203-5134Brand: RS PRODistrelec Article No.: 30402863
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Glass Fibre Tape

Maximum Operating Temperature

+600°C

Length

25m

Width

25mm

Thickness

1.5mm

Flame Retardant

Yes

Country of Origin

United Kingdom

€ 128.74

€ 128.74 Each (Exc. Vat)

€ 159.64

€ 159.64 Each (inc. VAT)

RS PRO Flame Retardant Glass Fibre Tape, 25m x 1.5mm x 25mm

€ 128.74

€ 128.74 Each (Exc. Vat)

€ 159.64

€ 159.64 Each (inc. VAT)

RS PRO Flame Retardant Glass Fibre Tape, 25m x 1.5mm x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Product Type

Glass Fibre Tape

Maximum Operating Temperature

+600°C

Length

25m

Width

25mm

Thickness

1.5mm

Flame Retardant

Yes

Country of Origin

United Kingdom