RS PRO Flame Retardant Glass Fibre Tape, 30m x 6mm x 50mm

RS Stock No.: 203-5136Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Glass Fibre Yarn

Product Type

Glass Fibre Tape

Maximum Operating Temperature

+550°C

Length

30m

Width

50mm

Thickness

6mm

Density

600→800kg/m³

Flame Retardant

Yes

Country of Origin

United Kingdom

€ 398.98

€ 398.98 Each (Exc. Vat)

€ 494.74

€ 494.74 Each (inc. VAT)

RS PRO Flame Retardant Glass Fibre Tape, 30m x 6mm x 50mm

€ 398.98

€ 398.98 Each (Exc. Vat)

€ 494.74

€ 494.74 Each (inc. VAT)

RS PRO Flame Retardant Glass Fibre Tape, 30m x 6mm x 50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Material

Glass Fibre Yarn

Product Type

Glass Fibre Tape

Maximum Operating Temperature

+550°C

Length

30m

Width

50mm

Thickness

6mm

Density

600→800kg/m³

Flame Retardant

Yes

Country of Origin

United Kingdom