RS PRO Flat Nose Pliers, 120 mm Overall, Straight Tip, ESD

RS Stock No.: 161-063Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Flat Nose Pliers

Overall Length

120 mm

ESD Safe

Yes

Material

Steel

Tip Style

Straight

Country of Origin

Germany

Product details

RS Pro ESD pliers

Range of ESD electronic pliers manufactured to exacting DIN standards.

Features and Benefits
ESD Protected for conducting away static electricity
All pliers are of box joint design
Manufactured from high grade steel
Smooth non-serrated jaw
Made in Germany

Standards

DIN ISO9655

€ 54.76

€ 54.76 Each (Exc. Vat)

€ 67.90

€ 67.90 Each (inc. VAT)

RS PRO Flat Nose Pliers, 120 mm Overall, Straight Tip, ESD

€ 54.76

€ 54.76 Each (Exc. Vat)

€ 67.90

€ 67.90 Each (inc. VAT)

RS PRO Flat Nose Pliers, 120 mm Overall, Straight Tip, ESD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Flat Nose Pliers

Overall Length

120 mm

ESD Safe

Yes

Material

Steel

Tip Style

Straight

Country of Origin

Germany

Product details

RS Pro ESD pliers

Range of ESD electronic pliers manufactured to exacting DIN standards.

Features and Benefits
ESD Protected for conducting away static electricity
All pliers are of box joint design
Manufactured from high grade steel
Smooth non-serrated jaw
Made in Germany

Standards

DIN ISO9655