RS PRO Flat Nose Pliers, 125 mm Overall, Flat Tip, 30mm Jaw

RS Stock No.: 517-562Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

125 mm

Tip Style

Flat

Material

Steel

ESD Safe

No

Jaw Length

30mm

Country of Origin

United Kingdom

€ 52.05

€ 52.05 Each (Exc. Vat)

€ 64.54

€ 64.54 Each (inc. VAT)

RS PRO Flat Nose Pliers, 125 mm Overall, Flat Tip, 30mm Jaw

€ 52.05

€ 52.05 Each (Exc. Vat)

€ 64.54

€ 64.54 Each (inc. VAT)

RS PRO Flat Nose Pliers, 125 mm Overall, Flat Tip, 30mm Jaw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

125 mm

Tip Style

Flat

Material

Steel

ESD Safe

No

Jaw Length

30mm

Country of Origin

United Kingdom