RS PRO Flatbed Wood Platform Trolley, 1000 x 700 x 880mm, 500kg Load

RS Stock No.: 292-4093Brand: RS PRO
brand-logo
View all in Platform Trolleys

Technical Document

Specifications

Brand

RS Pro

Load Capacity

500kg

Truck Style

Flatbed

Platform Material

Wood

Number of Platforms

1

Dimensions

1000 x 700 x 880mm

Wheel Diameter

150mm

Tyre Material

Rubber

Hub Material

Steel

Foldable

No

Frame Material

Steel

Height

880mm

Length

1000mm

Width

700mm

Country of Origin

China

Product details

Platform Trolley with Single Bar End

RS Pro 500 kg wooden flatbed Platform Trolley.

Features and Benefits

• 500 kg load capacity
• Platform size Length 1000 x Width 700 x Height 240 mm
• Handle height 810 mm
• Blue steel frame
• Supplied as a flat-pack
• 1 Wooden Platform
• Rubber wheels

Is this Platform Trolley easy to use?

This platform Trolley is easily manoeuvrable. There are 2 fixed and 2 swivel 150 mm diameter rubber wheels.

You may be interested in
Stock information temporarily unavailable.

€ 682.36

€ 682.36 Each (Exc. Vat)

€ 846.13

€ 846.13 Each (inc. VAT)

RS PRO Flatbed Wood Platform Trolley, 1000 x 700 x 880mm, 500kg Load

€ 682.36

€ 682.36 Each (Exc. Vat)

€ 846.13

€ 846.13 Each (inc. VAT)

RS PRO Flatbed Wood Platform Trolley, 1000 x 700 x 880mm, 500kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Load Capacity

500kg

Truck Style

Flatbed

Platform Material

Wood

Number of Platforms

1

Dimensions

1000 x 700 x 880mm

Wheel Diameter

150mm

Tyre Material

Rubber

Hub Material

Steel

Foldable

No

Frame Material

Steel

Height

880mm

Length

1000mm

Width

700mm

Country of Origin

China

Product details

Platform Trolley with Single Bar End

RS Pro 500 kg wooden flatbed Platform Trolley.

Features and Benefits

• 500 kg load capacity
• Platform size Length 1000 x Width 700 x Height 240 mm
• Handle height 810 mm
• Blue steel frame
• Supplied as a flat-pack
• 1 Wooden Platform
• Rubber wheels

Is this Platform Trolley easy to use?

This platform Trolley is easily manoeuvrable. There are 2 fixed and 2 swivel 150 mm diameter rubber wheels.

You may be interested in