Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Flexible Cable Wire Stripper, 0.1mm Min, 9mm Max, 90 mm Overall

RS Stock No.: 663-437Brand: RS PRO
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

RS Pro

Cable Type

Flexible, Mains

Stripping Range

Ø 0.1 → 9mm

Minimum Size

0.1mm

Maximum Size

9mm

Overall Length

90 mm

Type

Flexible Cable

Country of Origin

United Kingdom

Product details

RS PRO Mains Sheath Cable Stripper

From RS PRO, this convenient ring-style cable stripper is ideal for use with mains cables.

The wire stripper is able to auto-adjust for different outer jacket sizes, meaning that you don't have to waste any time adjusting the blade setting. Simply attach to the cable and rotate to cut with the ring blade, removing the insulation while retaining the conductor.

The robust nature of the wire stripper means it is ideal for2 and 3 core cables.

With blade safely enclosed due to the unique ring shape, this pocket-sized tool is quick, easy and safe to use.

Features and Benefits

• Simple rotary action cutter and stripper
• Perfect for 2-core and 3-core mains cables and leads
• Produces safe ring-of-cut for outer and inner insulation on all types of flexible cable
• Safely enclosed blade requires no adjustment for any cable up to 9 mm diameter
• Compact pocket-sized design with built-in cutter

Applications

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Other tools may be used to achieve this end, such as pliers or knives, but this purpose-built tool ensures maximum efficiency and safety. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

It this wire stripper VDE certified?

No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?

This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Stock information temporarily unavailable.

€ 20.88

€ 20.88 Each (Exc. Vat)

€ 25.89

€ 25.89 Each (inc. VAT)

RS PRO Flexible Cable Wire Stripper, 0.1mm Min, 9mm Max, 90 mm Overall

€ 20.88

€ 20.88 Each (Exc. Vat)

€ 25.89

€ 25.89 Each (inc. VAT)

RS PRO Flexible Cable Wire Stripper, 0.1mm Min, 9mm Max, 90 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Type

Flexible, Mains

Stripping Range

Ø 0.1 → 9mm

Minimum Size

0.1mm

Maximum Size

9mm

Overall Length

90 mm

Type

Flexible Cable

Country of Origin

United Kingdom

Product details

RS PRO Mains Sheath Cable Stripper

From RS PRO, this convenient ring-style cable stripper is ideal for use with mains cables.

The wire stripper is able to auto-adjust for different outer jacket sizes, meaning that you don't have to waste any time adjusting the blade setting. Simply attach to the cable and rotate to cut with the ring blade, removing the insulation while retaining the conductor.

The robust nature of the wire stripper means it is ideal for2 and 3 core cables.

With blade safely enclosed due to the unique ring shape, this pocket-sized tool is quick, easy and safe to use.

Features and Benefits

• Simple rotary action cutter and stripper
• Perfect for 2-core and 3-core mains cables and leads
• Produces safe ring-of-cut for outer and inner insulation on all types of flexible cable
• Safely enclosed blade requires no adjustment for any cable up to 9 mm diameter
• Compact pocket-sized design with built-in cutter

Applications

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Other tools may be used to achieve this end, such as pliers or knives, but this purpose-built tool ensures maximum efficiency and safety. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

It this wire stripper VDE certified?

No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?

This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.