RS PRO Flexible Conduit, 12mm Nominal Diameter, Galvanised Steel, Black

Technical Document
Specifications
Brand
RS ProNominal Diameter
12mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
11mm
Colour
Black
Interior Diameter
8.2mm
Length
25m
Coating Material
PVC
Country of Origin
Taiwan, Province Of China
Product details
PVC Covered Iron Conduit
Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion
€ 129.31
€ 129.31 1 Reel of 25 Metres (Exc. Vat)
€ 160.34
€ 160.34 1 Reel of 25 Metres (inc. VAT)
1
€ 129.31
€ 129.31 1 Reel of 25 Metres (Exc. Vat)
€ 160.34
€ 160.34 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 129.31 |
10 - 49 | € 124.75 |
50+ | € 119.97 |
Technical Document
Specifications
Brand
RS ProNominal Diameter
12mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
11mm
Colour
Black
Interior Diameter
8.2mm
Length
25m
Coating Material
PVC
Country of Origin
Taiwan, Province Of China
Product details
PVC Covered Iron Conduit
Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion