RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Self Colour

RS Stock No.: 214-9587Brand: RS PRODistrelec Article No.: 30404522
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KMS

Outer Diameter

20.3mm

Colour

Self Colour

Interior Diameter

16.8mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-100°C

Standards Met

BS EN 61386

Country of Origin

United Kingdom

You may be interested in

€ 48.32

€ 48.32 1 Reel of 10 Metres (Exc. Vat)

€ 59.92

€ 59.92 1 Reel of 10 Metres (inc. VAT)

RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Self Colour

€ 48.32

€ 48.32 1 Reel of 10 Metres (Exc. Vat)

€ 59.92

€ 59.92 1 Reel of 10 Metres (inc. VAT)

RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Self Colour

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KMS

Outer Diameter

20.3mm

Colour

Self Colour

Interior Diameter

16.8mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-100°C

Standards Met

BS EN 61386

Country of Origin

United Kingdom

You may be interested in