RS PRO Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

Technical Document
Specifications
Brand
RS ProNominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
28.5mm
Colour
Black
Interior Diameter
23mm
Length
10m
Coating Material
Uncoated
Country of Origin
Taiwan, Province Of China
Product details
Nylon Flexible Conduit
Nylon conduit ideal for running cable protection in Electrical/Machinery/Building Harness wiring
Flexible body facilitates corner/elbow wiring
Close design
€ 74.00
€ 74.00 1 Reel of 10 Metres (Exc. Vat)
€ 91.76
€ 91.76 1 Reel of 10 Metres (inc. VAT)
1
€ 74.00
€ 74.00 1 Reel of 10 Metres (Exc. Vat)
€ 91.76
€ 91.76 1 Reel of 10 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
28.5mm
Colour
Black
Interior Diameter
23mm
Length
10m
Coating Material
Uncoated
Country of Origin
Taiwan, Province Of China
Product details
Nylon Flexible Conduit
Nylon conduit ideal for running cable protection in Electrical/Machinery/Building Harness wiring
Flexible body facilitates corner/elbow wiring
Close design