RS PRO Flexible Conduit, 25mm Nominal Diameter, Plastic, Black

Technical Document
Specifications
Brand
RS ProNominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
25.8mm
Colour
Black
Interior Diameter
21.2mm
Length
10m
Coating Material
Uncoated
Country of Origin
Taiwan, Province Of China
Product details
Polypropylene Flexible Conduit
Introducing this RS PRO range of flexible conduit designed and tested for the protection and to route electrical wiring in a variety of environments. Flexible conduit is an ideal choice for users who need to enclose cables and keep a tidy working space.
Features and Benefits
- This conduit is made from is polypropylene (PP), the characteristics of this material are what make it the perfect choice for your conduit. PP does not react to detergents, water or acids which means it wont break or corrode easily. This material is prone to not cracking and offers great durability in daily wear and tear.
- When the split conduit is used to overlap onto another that may be damaged, the innovative interlocking design creates a tight seal, giving protection for the cables within. No other material is needed to offer this superior strength.
- Convoluted profile allows bends around corners without kinking, also has a corrugated finish.
Applications
Flexible conduit is commonly used in both residential and commercial settings. It is often where the wiring needs to be run through tight spaces, exposed to the elements, or subject to movement and vibration. Typical applications include:
Cable assembling
Under floor wiring
Cable management and tidying
Great protection for wiring looms and harnesses
Enclosing fibreoptics
Fast protection on loose cables
Route wiring in control panels
Run wire through cabinets, cars, and machines
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 30.62
€ 30.62 1 Reel of 10 Metres (Exc. Vat)
€ 37.97
€ 37.97 1 Reel of 10 Metres (inc. VAT)
1
€ 30.62
€ 30.62 1 Reel of 10 Metres (Exc. Vat)
€ 37.97
€ 37.97 1 Reel of 10 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
25.8mm
Colour
Black
Interior Diameter
21.2mm
Length
10m
Coating Material
Uncoated
Country of Origin
Taiwan, Province Of China
Product details
Polypropylene Flexible Conduit
Introducing this RS PRO range of flexible conduit designed and tested for the protection and to route electrical wiring in a variety of environments. Flexible conduit is an ideal choice for users who need to enclose cables and keep a tidy working space.
Features and Benefits
- This conduit is made from is polypropylene (PP), the characteristics of this material are what make it the perfect choice for your conduit. PP does not react to detergents, water or acids which means it wont break or corrode easily. This material is prone to not cracking and offers great durability in daily wear and tear.
- When the split conduit is used to overlap onto another that may be damaged, the innovative interlocking design creates a tight seal, giving protection for the cables within. No other material is needed to offer this superior strength.
- Convoluted profile allows bends around corners without kinking, also has a corrugated finish.
Applications
Flexible conduit is commonly used in both residential and commercial settings. It is often where the wiring needs to be run through tight spaces, exposed to the elements, or subject to movement and vibration. Typical applications include:
Cable assembling
Under floor wiring
Cable management and tidying
Great protection for wiring looms and harnesses
Enclosing fibreoptics
Fast protection on loose cables
Route wiring in control panels
Run wire through cabinets, cars, and machines
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.