Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 755-8991Brand: RS PRO
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

32mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

30.6mm

Colour

Black

Interior Diameter

26.3mm

Length

50m

Coating Material

PVC

Country of Origin

Taiwan, Province Of China

Product details

PVC Covered Iron Conduit

Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion

Stock information temporarily unavailable.

P.O.A.

RS PRO Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

RS PRO Flexible Conduit, 32mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

32mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

30.6mm

Colour

Black

Interior Diameter

26.3mm

Length

50m

Coating Material

PVC

Country of Origin

Taiwan, Province Of China

Product details

PVC Covered Iron Conduit

Metal flexible conduit with PVC tube cover
High tensile strength and waterproof
Good resistance in bending, high heat and erosion