RS PRO Flexible Contractor Pack Conduit, Plastic, Black

RS Stock No.: 513-2382Brand: RS PRO
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Conduit Type

Flexible Contractor Pack

Outer Diameter

25mm

Colour

Black

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Standards Met

EN 50086, UL Listed

Product details

Nylon - IP66 Contractor Pack

An excellent nylon conduit with quick and efficient IP66 push-on connector

10 metres of conduit with 10 straight fittings and 10 locknuts
Self-extinguishing, Halogen-free
Resistant to fuels, mineral oils, lubricants, alkalis and most commercial solvents

€ 121.38

€ 121.38 Each (Exc. Vat)

€ 150.51

€ 150.51 Each (inc. VAT)

RS PRO Flexible Contractor Pack Conduit, Plastic, Black

€ 121.38

€ 121.38 Each (Exc. Vat)

€ 150.51

€ 150.51 Each (inc. VAT)

RS PRO Flexible Contractor Pack Conduit, Plastic, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 121.38
10 - 49€ 117.07
50+€ 112.63

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Conduit Type

Flexible Contractor Pack

Outer Diameter

25mm

Colour

Black

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Standards Met

EN 50086, UL Listed

Product details

Nylon - IP66 Contractor Pack

An excellent nylon conduit with quick and efficient IP66 push-on connector

10 metres of conduit with 10 straight fittings and 10 locknuts
Self-extinguishing, Halogen-free
Resistant to fuels, mineral oils, lubricants, alkalis and most commercial solvents