RS PRO Flexible Hose, Female 1/4in to Female 1/4in, 20 bar

RS Stock No.: 912-0939Brand: RS PRO
brand-logo
View all in Hose Assemblies

Technical Document

Specifications

Brand

RS Pro

Connection Gender 1

Female

Connection Size 1

1/4in

Connection Gender 2

Female

Connection Size 2

1/4in

Maximum Working Pressure

20 bar

Country of Origin

United Kingdom

Product details

Air Hose - Female Swivel Connections

Industrial air hose pre fitted with BSP swivel unions ready to use straight away. Suitable for general purpose use in garages, workshops and compressed air tool applications

Features & Benefits

Fitted with 1/4” BSP Female Swivel Unions (1/2” for 13mm)
PVC Nitrile rubber blended construction
Constructed for tough work conditions
Very good cold weather flexibility
Coils and stores easily for reuse
Excellent resistance to UV/ozone
EN 2398/ 5774

€ 27.51

€ 27.51 Each (Exc. Vat)

€ 34.11

€ 34.11 Each (inc. VAT)

RS PRO Flexible Hose, Female 1/4in to Female 1/4in, 20 bar

€ 27.51

€ 27.51 Each (Exc. Vat)

€ 34.11

€ 34.11 Each (inc. VAT)

RS PRO Flexible Hose, Female 1/4in to Female 1/4in, 20 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Connection Gender 1

Female

Connection Size 1

1/4in

Connection Gender 2

Female

Connection Size 2

1/4in

Maximum Working Pressure

20 bar

Country of Origin

United Kingdom

Product details

Air Hose - Female Swivel Connections

Industrial air hose pre fitted with BSP swivel unions ready to use straight away. Suitable for general purpose use in garages, workshops and compressed air tool applications

Features & Benefits

Fitted with 1/4” BSP Female Swivel Unions (1/2” for 13mm)
PVC Nitrile rubber blended construction
Constructed for tough work conditions
Very good cold weather flexibility
Coils and stores easily for reuse
Excellent resistance to UV/ozone
EN 2398/ 5774