RS PRO Flexible Tube, PVC, 5mm ID, 8mm OD, Transparent, 30m

RS Stock No.: 798-9994Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

5mm

Outer Diameter

8mm

Material

PVC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Transparent

Length

30m

Bend Radius

40mm

Country of Origin

China

You may be interested in

P.O.A.

RS PRO Flexible Tube, PVC, 5mm ID, 8mm OD, Transparent, 30m

P.O.A.

RS PRO Flexible Tube, PVC, 5mm ID, 8mm OD, Transparent, 30m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

5mm

Outer Diameter

8mm

Material

PVC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Transparent

Length

30m

Bend Radius

40mm

Country of Origin

China

You may be interested in