RS PRO Floodlight, 20 W, 1800 lm, IP65, 220 → 240 V ac

RS Stock No.: 188-3493Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

220 → 240 V ac

IP Rating

IP65

Luminosity

1800 lm

Dimensions

163 x 33.1 x 135.3 mm

Colour Temperature

3000 K, 4000 K, 5000K

Life Hours

30000h

Height

135.3mm

Width

163 mm

Depth

33.1 mm

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Case Material

Aluminium

Beam Angle

110°

Country of Origin

China

You may be interested in
RS PRO Floodlight, 1 LED, 20 W, 1900 → 2100 lm, IP65, 85 → 265 V ac
€ 132.87Each (Exc. Vat)

P.O.A.

RS PRO Floodlight, 20 W, 1800 lm, IP65, 220 → 240 V ac

P.O.A.

RS PRO Floodlight, 20 W, 1800 lm, IP65, 220 → 240 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Floodlight, 1 LED, 20 W, 1900 → 2100 lm, IP65, 85 → 265 V ac
€ 132.87Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Wattage

20 W

Voltage

220 → 240 V ac

IP Rating

IP65

Luminosity

1800 lm

Dimensions

163 x 33.1 x 135.3 mm

Colour Temperature

3000 K, 4000 K, 5000K

Life Hours

30000h

Height

135.3mm

Width

163 mm

Depth

33.1 mm

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Case Material

Aluminium

Beam Angle

110°

Country of Origin

China

You may be interested in
RS PRO Floodlight, 1 LED, 20 W, 1900 → 2100 lm, IP65, 85 → 265 V ac
€ 132.87Each (Exc. Vat)