RS PRO Floodlight, 50 W, 3600 lm, IP65, 220 → 240 V ac

RS Stock No.: 188-3498Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

220 → 240 V ac

IP Rating

IP65

Luminosity

3600 lm

Dimensions

235 x 36 x 184.91 mm

Colour Temperature

3000 K, 4000 K, 5000K

Height

184.91mm

Life Hours

30000h

Width

235 mm

Depth

36 mm

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Case Material

Aluminium

Beam Angle

110°

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Floodlight, 50 W, 3600 lm, IP65, 220 → 240 V ac

P.O.A.

RS PRO Floodlight, 50 W, 3600 lm, IP65, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

220 → 240 V ac

IP Rating

IP65

Luminosity

3600 lm

Dimensions

235 x 36 x 184.91 mm

Colour Temperature

3000 K, 4000 K, 5000K

Height

184.91mm

Life Hours

30000h

Width

235 mm

Depth

36 mm

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Case Material

Aluminium

Beam Angle

110°

Country of Origin

China

You may be interested in