RS PRO Floodlight, 72 LED, 100 W, 12000 lm, IP65, 100 → 240 V ac

RS Stock No.: 231-8132Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

100 W

Voltage

100 → 240 V ac

IP Rating

IP65

Number of LEDs

72

Luminosity

12000 lm

Dimensions

238 x 311 x 64 mm

Colour Temperature

4000K

Life Hours

50000h

Width

311 mm

Solar Panel

No

Series

Coastal

Lamp Type

LED

Country of Origin

China

You may be interested in
RS PRO Floodlight, 48 LED, 150 W, 16500lm, IP65, 100 → 240 V ac
€ 272.24Each (Exc. Vat)

P.O.A.

RS PRO Floodlight, 72 LED, 100 W, 12000 lm, IP65, 100 → 240 V ac

P.O.A.

RS PRO Floodlight, 72 LED, 100 W, 12000 lm, IP65, 100 → 240 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Floodlight, 48 LED, 150 W, 16500lm, IP65, 100 → 240 V ac
€ 272.24Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Wattage

100 W

Voltage

100 → 240 V ac

IP Rating

IP65

Number of LEDs

72

Luminosity

12000 lm

Dimensions

238 x 311 x 64 mm

Colour Temperature

4000K

Life Hours

50000h

Width

311 mm

Solar Panel

No

Series

Coastal

Lamp Type

LED

Country of Origin

China

You may be interested in
RS PRO Floodlight, 48 LED, 150 W, 16500lm, IP65, 100 → 240 V ac
€ 272.24Each (Exc. Vat)