Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Fluorescent Emergency Lighting, Bulkhead, 8 W, Maintained

RS Stock No.: 795-9710Brand: RS PRO
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

352 mm

Width

117 mm

Depth

76 mm

Lamp Type

Fluorescent

Wattage

8 W

Fitting Type

Bulkhead

Luminosity

200 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Country of Origin

China

Product details

RS Fluorescent Emergency Bulkhead Maintained

This 8W IP65 rated bulkhead is available in both 3 hour maintained and non-maintained versions.
The Bulkhead is features polycarbonate base and cover, with a steel gear tray. This emergency bulkhead is supplied with a set of four self-adhesive legends. Ideal applications of this bulkhead light fitting are in corridors, exits and escape routes.

1 x 8W T5 lamp
Supplied with colour 834 lamp
3 hours operation on battery power
Polycarbonate base and cover
Supplied with a pack of four self-adhesive legends
IP65 rated

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Fluorescent Emergency Lighting, Bulkhead, 8 W, Maintained

P.O.A.

RS PRO Fluorescent Emergency Lighting, Bulkhead, 8 W, Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maintained

Maintained

Length

352 mm

Width

117 mm

Depth

76 mm

Lamp Type

Fluorescent

Wattage

8 W

Fitting Type

Bulkhead

Luminosity

200 lm

Lamp Supplied

Yes

Duration

3h

Voltage Rating

230 V

Country of Origin

China

Product details

RS Fluorescent Emergency Bulkhead Maintained

This 8W IP65 rated bulkhead is available in both 3 hour maintained and non-maintained versions.
The Bulkhead is features polycarbonate base and cover, with a steel gear tray. This emergency bulkhead is supplied with a set of four self-adhesive legends. Ideal applications of this bulkhead light fitting are in corridors, exits and escape routes.

1 x 8W T5 lamp
Supplied with colour 834 lamp
3 hours operation on battery power
Polycarbonate base and cover
Supplied with a pack of four self-adhesive legends
IP65 rated

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

You may be interested in