RS PRO Fluorescent Tube Work Light, 110 V, IP65

RS Stock No.: 670-2727Brand: RS PRO
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

RS Pro

Type

Tripod

Lamp Type

Fluorescent Tube

Wattage

58 W

Voltage Rating

110 V

IP Rating

IP65

Case Material

PC

Height

1.6m

Lamp Size

T8

Country of Origin

China

Product details

Tripod Site Light

Features and Benefits:

• Corrosion and impact resist
• Ideal for outdoor/indoor use i.e. construction sites, maintenance areas etc Polycarbonate, with epoxy painted tubular steel yellow tripod stand
• 110Vac operation
• Emergency version is an inverter/battery backed
• 58W single tube type with 3 hour battery operation.

You may be interested in
RS PRO LED Work Light, 110 V ac, IP65
€ 317.37Each (Exc. Vat)

P.O.A.

RS PRO Fluorescent Tube Work Light, 110 V, IP65

P.O.A.

RS PRO Fluorescent Tube Work Light, 110 V, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO LED Work Light, 110 V ac, IP65
€ 317.37Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Tripod

Lamp Type

Fluorescent Tube

Wattage

58 W

Voltage Rating

110 V

IP Rating

IP65

Case Material

PC

Height

1.6m

Lamp Size

T8

Country of Origin

China

Product details

Tripod Site Light

Features and Benefits:

• Corrosion and impact resist
• Ideal for outdoor/indoor use i.e. construction sites, maintenance areas etc Polycarbonate, with epoxy painted tubular steel yellow tripod stand
• 110Vac operation
• Emergency version is an inverter/battery backed
• 58W single tube type with 3 hour battery operation.

You may be interested in
RS PRO LED Work Light, 110 V ac, IP65
€ 317.37Each (Exc. Vat)