RS PRO Fluted Anti-Fatigue Vinyl Anti-Fatigue Mat, 0.6m x 0.9m x 12.5mm

RS Stock No.: 159-6169Brand: RS PRO
brand-logo
View all in Anti-Fatigue Mats

Technical Document

Specifications

Brand

RS Pro

Length

0.9m

Thickness

12.5mm

Width

0.6m

Anti-Slip

Yes

Mat Material

Vinyl

Surface Type

Fluted, Ribbed, Embossed

Product Format

Individual

Range

Fluted Anti-Fatigue

Oil Resistant

No

Environment Types

Dry

Colour

Black

Chemical Resistant

No

Country of Origin

China

€ 132.97

€ 132.97 Each (Exc. Vat)

€ 164.88

€ 164.88 Each (inc. VAT)

RS PRO Fluted Anti-Fatigue Vinyl Anti-Fatigue Mat, 0.6m x 0.9m x 12.5mm

€ 132.97

€ 132.97 Each (Exc. Vat)

€ 164.88

€ 164.88 Each (inc. VAT)

RS PRO Fluted Anti-Fatigue Vinyl Anti-Fatigue Mat, 0.6m x 0.9m x 12.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

0.9m

Thickness

12.5mm

Width

0.6m

Anti-Slip

Yes

Mat Material

Vinyl

Surface Type

Fluted, Ribbed, Embossed

Product Format

Individual

Range

Fluted Anti-Fatigue

Oil Resistant

No

Environment Types

Dry

Colour

Black

Chemical Resistant

No

Country of Origin

China