RS PRO Foldable Flatbed Platform Trolley, 920 x 680 x 410mm, 120kg Load

RS Stock No.: 909-7031Brand: RS PROIMPA: 617183
brand-logo
View all in Platform Trolleys

Technical Document

Specifications

Brand

RS Pro

Load Capacity

120kg

Truck Style

Flatbed

Dimensions

920 x 680 x 410mm

Wheel Diameter

100mm

Foldable

Yes

Frame Material

Plastic

Height

920mm

Length

410mm

Width

680mm

Weight Class

Medium Duty

Country of Origin

China

Product details

RS Plastic Folding Flatbed Trolley

The RS folding flatbed trolley innovates by completely folding away enabling you to store it easily. An excellent choice to stow in your car or van. Constructed from a robust plastic and designed for everyday use.

Features and Benefits

• Handy to store in vans and in the boot of cars
• Plastic platform with integral handles
• Castors fold underneath platform for compact storage
• Comfort handle for extra grip when manoeuvring
• Other trolleys are also available, see table Overall H x W x D: 920 x 680 x 410 mm
• Folded H x W x D: 80 x 680 x 410 mm
• 2 x Swivel & 2 x Fixed 100 mm Dia. Rubber Tyre Castors
• Three adjustable (Telescopic) handle heights: 720 mm/ 820 mm/ 920 mm
• Capacity: 120 kg (Uniformly Distributed Load)
• Weight: 7 kg

€ 264.50

€ 264.50 Each (Exc. Vat)

€ 327.98

€ 327.98 Each (inc. VAT)

RS PRO Foldable Flatbed Platform Trolley, 920 x 680 x 410mm, 120kg Load

€ 264.50

€ 264.50 Each (Exc. Vat)

€ 327.98

€ 327.98 Each (inc. VAT)

RS PRO Foldable Flatbed Platform Trolley, 920 x 680 x 410mm, 120kg Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

120kg

Truck Style

Flatbed

Dimensions

920 x 680 x 410mm

Wheel Diameter

100mm

Foldable

Yes

Frame Material

Plastic

Height

920mm

Length

410mm

Width

680mm

Weight Class

Medium Duty

Country of Origin

China

Product details

RS Plastic Folding Flatbed Trolley

The RS folding flatbed trolley innovates by completely folding away enabling you to store it easily. An excellent choice to stow in your car or van. Constructed from a robust plastic and designed for everyday use.

Features and Benefits

• Handy to store in vans and in the boot of cars
• Plastic platform with integral handles
• Castors fold underneath platform for compact storage
• Comfort handle for extra grip when manoeuvring
• Other trolleys are also available, see table Overall H x W x D: 920 x 680 x 410 mm
• Folded H x W x D: 80 x 680 x 410 mm
• 2 x Swivel & 2 x Fixed 100 mm Dia. Rubber Tyre Castors
• Three adjustable (Telescopic) handle heights: 720 mm/ 820 mm/ 920 mm
• Capacity: 120 kg (Uniformly Distributed Load)
• Weight: 7 kg