RS PRO Friction Hinge, Screw Fixing, 65mm x 57mm x 5.2mm

RS Stock No.: 772-9644Brand: RS PRODistrelec Article No.: 30417779
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Hinge Type

Friction Hinge

Closing Type

Free Swinging

Length

65mm

Width

57mm

Thickness

5.2mm

Fixing Method

Screw

Product details

Adjustable Plastic Friction Hinges

These hinges are made from (POM) Acetal Polymer that provides high strength, stiffness enhanced dimensional stability. Pins are also made of clear Acetal Polymer so guarantee a total rust resistance.

The fringes of these hinges can be adjusted by tightening or losing the screw, giving a full flexibility and ease of use.

Features and Benefits:

• Made of high-quality Acetal Polymer POM
• Rust-resistant polymer pin
• Hinge friction adjustment through tightening or loosening a zinc plated steel countersunk screws
• Flexible and easy to use
• Available in black and white colour

RS Pro Adjustable Friction Hinges - available colours and sizes:

Black (43mm x 37mm x 5.2mm) - 772-9632
White (43mm x 37mm x 5.2mm) - 772-9638
Black (65mm x 57mm x 5.5mm) - 772-9644
White (65mm x 57mm x 5.5mm) - 772-9641

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

Are these hinges durable?

Hinges made from Acetal Polymer (POM) guarantee increased durability, stiffness and enhanced stability. However, if you are looking for heavy duty hinges that offer a higher maximum load you should look at the steel hinges.

You may be interested in

€ 46.65

€ 46.65 1 Bag of 2 (Exc. Vat)

€ 57.85

€ 57.85 1 Bag of 2 (inc. VAT)

RS PRO Friction Hinge, Screw Fixing, 65mm x 57mm x 5.2mm

€ 46.65

€ 46.65 1 Bag of 2 (Exc. Vat)

€ 57.85

€ 57.85 1 Bag of 2 (inc. VAT)

RS PRO Friction Hinge, Screw Fixing, 65mm x 57mm x 5.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 46.65
5 - 9€ 44.98
10 - 29€ 43.28
30+€ 41.01
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hinge Type

Friction Hinge

Closing Type

Free Swinging

Length

65mm

Width

57mm

Thickness

5.2mm

Fixing Method

Screw

Product details

Adjustable Plastic Friction Hinges

These hinges are made from (POM) Acetal Polymer that provides high strength, stiffness enhanced dimensional stability. Pins are also made of clear Acetal Polymer so guarantee a total rust resistance.

The fringes of these hinges can be adjusted by tightening or losing the screw, giving a full flexibility and ease of use.

Features and Benefits:

• Made of high-quality Acetal Polymer POM
• Rust-resistant polymer pin
• Hinge friction adjustment through tightening or loosening a zinc plated steel countersunk screws
• Flexible and easy to use
• Available in black and white colour

RS Pro Adjustable Friction Hinges - available colours and sizes:

Black (43mm x 37mm x 5.2mm) - 772-9632
White (43mm x 37mm x 5.2mm) - 772-9638
Black (65mm x 57mm x 5.5mm) - 772-9644
White (65mm x 57mm x 5.5mm) - 772-9641

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

Are these hinges durable?

Hinges made from Acetal Polymer (POM) guarantee increased durability, stiffness and enhanced stability. However, if you are looking for heavy duty hinges that offer a higher maximum load you should look at the steel hinges.

You may be interested in