E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Full Range, 8Ω, 230 Hz → 20 kHz

RS Stock No.: 267-6974Brand: RS PRO
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

RS Pro

Impedance

Frequency Type

Full Range

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

230 Hz → 20 kHz

Width

2in

Maximum Frequency Response

20 kHz

Minimum Frequency Response

230 Hz

Maximum Rated Power

5W

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Full Range, 8Ω, 230 Hz → 20 kHz

P.O.A.

RS PRO Full Range, 8Ω, 230 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Impedance

Frequency Type

Full Range

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

230 Hz → 20 kHz

Width

2in

Maximum Frequency Response

20 kHz

Minimum Frequency Response

230 Hz

Maximum Rated Power

5W

Country of Origin

China

You may be interested in