RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 1/4in to Male BSPT 1/4in

Technical Document
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1/4in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
1/4in
Finish
Galvanised
Country of Origin
China
Product details
Barrel Nipple
BS21 Taper thread
€ 14.90
€ 2.98 Each (In a Pack of 5) (Exc. Vat)
€ 18.48
€ 3.695 Each (In a Pack of 5) (inc. VAT)
5
€ 14.90
€ 2.98 Each (In a Pack of 5) (Exc. Vat)
€ 18.48
€ 3.695 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 2.98 | € 14.90 |
25 - 45 | € 2.92 | € 14.60 |
50+ | € 2.87 | € 14.35 |
Technical Document
Specifications
Brand
RS ProFitting Type
Barrel Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1/4in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
1/4in
Finish
Galvanised
Country of Origin
China
Product details
Barrel Nipple
BS21 Taper thread