RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 3/4in to Male BSPT 3/4in

RS Stock No.: 257-8000Brand: RS PRO
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Barrel Nipple

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

3/4in

Connection Gender 2

Male

Thread Standard 2

BSPT

Thread Size 2

3/4in

Finish

Galvanised

Country of Origin

China

Product details

Barrel Nipple

BS21 Taper thread

You may be interested in

€ 20.25

€ 4.05 Each (In a Pack of 5) (Exc. Vat)

€ 25.11

€ 5.022 Each (In a Pack of 5) (inc. VAT)

RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 3/4in to Male BSPT 3/4in

€ 20.25

€ 4.05 Each (In a Pack of 5) (Exc. Vat)

€ 25.11

€ 5.022 Each (In a Pack of 5) (inc. VAT)

RS PRO Galvanised Malleable Iron Fitting Barrel Nipple, Male BSPT 3/4in to Male BSPT 3/4in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 4.05€ 20.25
25 - 45€ 3.97€ 19.85
50+€ 3.92€ 19.60
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Barrel Nipple

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

3/4in

Connection Gender 2

Male

Thread Standard 2

BSPT

Thread Size 2

3/4in

Finish

Galvanised

Country of Origin

China

Product details

Barrel Nipple

BS21 Taper thread

You may be interested in