RS PRO Galvanised Steel Cable Trunking Accessory, 50 x 50mm

Technical Document
Specifications
Brand
RS ProTrunking Accessory Type
Flanged Coupler
Material
Galvanised Steel
Width
50 mm
Height
50mm
Dimensions
50 x 50mm
Series
Galvanised Steel
Country of Origin
United Kingdom
Product details
Flange Coupler
Flange Couplers used for supporting trunking ends to walls or vertical supports, can also be used by connecting into an existing trunking run where it would be difficult to remove the trunking to fit a tee
Galvanised Steel
Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.

€ 4.12
€ 2.06 Each (In a Pack of 2) (Exc. Vat)
€ 5.11
€ 2.554 Each (In a Pack of 2) (inc. VAT)
2
€ 4.12
€ 2.06 Each (In a Pack of 2) (Exc. Vat)
€ 5.11
€ 2.554 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 2.06 | € 4.12 |
20 - 98 | € 1.98 | € 3.96 |
100+ | € 1.91 | € 3.82 |

Technical Document
Specifications
Brand
RS ProTrunking Accessory Type
Flanged Coupler
Material
Galvanised Steel
Width
50 mm
Height
50mm
Dimensions
50 x 50mm
Series
Galvanised Steel
Country of Origin
United Kingdom
Product details
Flange Coupler
Flange Couplers used for supporting trunking ends to walls or vertical supports, can also be used by connecting into an existing trunking run where it would be difficult to remove the trunking to fit a tee
Galvanised Steel
Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.
