RS PRO Galvanised Steel Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick
RS Stock No.: 817-432Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Galvanised Steel
Form
Perforated
Width
500mm
Thickness
0.7mm
Hole Diameter
2mm
Hole Layout
60°
Open Area Percentage
47%
Pattern Number
4
Country of Origin
United Kingdom
€ 73.34
€ 36.67 Each (In a Pack of 2) (Exc. Vat)
€ 90.94
€ 45.471 Each (In a Pack of 2) (inc. VAT)
RS PRO Galvanised Steel Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick
2
€ 73.34
€ 36.67 Each (In a Pack of 2) (Exc. Vat)
€ 90.94
€ 45.471 Each (In a Pack of 2) (inc. VAT)
RS PRO Galvanised Steel Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 4 | € 36.67 | € 73.34 |
6 - 18 | € 34.64 | € 69.28 |
20 - 58 | € 33.26 | € 66.52 |
60+ | € 30.70 | € 61.40 |
Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Galvanised Steel
Form
Perforated
Width
500mm
Thickness
0.7mm
Hole Diameter
2mm
Hole Layout
60°
Open Area Percentage
47%
Pattern Number
4
Country of Origin
United Kingdom