RS PRO Galvanised Steel Threaded Rod & Stud, M10, 50mm

RS Stock No.: 303-1057Brand: RS PRO
brand-logo
View all in Threaded Rods

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Material

Steel

Length

50mm

Thread Length Style

Unequal Thread Lengths

Finish

Galvanised

Thread Length A

10mm

Thread Length B

26mm

You may be interested in
RS PRO Plain Steel Threaded Rod, M10, 50mm
€ 15.341 Bag of 5 (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Galvanised Steel Threaded Rod & Stud, M10, 50mm

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Galvanised Steel Threaded Rod & Stud, M10, 50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Plain Steel Threaded Rod, M10, 50mm
€ 15.341 Bag of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Material

Steel

Length

50mm

Thread Length Style

Unequal Thread Lengths

Finish

Galvanised

Thread Length A

10mm

Thread Length B

26mm

You may be interested in
RS PRO Plain Steel Threaded Rod, M10, 50mm
€ 15.341 Bag of 5 (Exc. Vat)