RS PRO Gasket, Conduit Fitting, 20mm Nominal Size, Rubber, Black

RS Stock No.: 763-9220Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20 mm, 25mm

Fitting Type

Gasket

Material

Rubber

Colour

Black

Standards Met

BS EN 50086

Country of Origin

China

Product details

Lids & Gasket

Black enamel or galvanised pressed steel light pattern lids and a black solid neoprene gasket for use with circular boxes in damp conditions

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

You may be interested in
RS PRO, Cable Conduit Fitting, Neoprene, Black
P.O.A.Each (In a Pack of 25) (Exc. Vat)

€ 7.75

€ 0.31 Each (In a Pack of 25) (Exc. Vat)

€ 9.61

€ 0.384 Each (In a Pack of 25) (inc. VAT)

RS PRO Gasket, Conduit Fitting, 20mm Nominal Size, Rubber, Black

€ 7.75

€ 0.31 Each (In a Pack of 25) (Exc. Vat)

€ 9.61

€ 0.384 Each (In a Pack of 25) (inc. VAT)

RS PRO Gasket, Conduit Fitting, 20mm Nominal Size, Rubber, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO, Cable Conduit Fitting, Neoprene, Black
P.O.A.Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20 mm, 25mm

Fitting Type

Gasket

Material

Rubber

Colour

Black

Standards Met

BS EN 50086

Country of Origin

China

Product details

Lids & Gasket

Black enamel or galvanised pressed steel light pattern lids and a black solid neoprene gasket for use with circular boxes in damp conditions

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

You may be interested in
RS PRO, Cable Conduit Fitting, Neoprene, Black
P.O.A.Each (In a Pack of 25) (Exc. Vat)