RS PRO Gauge & Angle Block Set Steel Imperial, 10 piece

RS Stock No.: 264-3621Brand: RS PRO
brand-logo
View all in Gauge Block Sets

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Material

Steel

Number of Pieces

10

Country of Origin

China

Product details

10-Piece Angle Block Set

An angle block set for setting and checking angles in production or inspection areas.,Each block is manufactured from 1//4 in. (6.35mm) thick hardened steel, nominal length 3 inches.,Supplied in a hardwood storage case.

You may be interested in

€ 146.46

€ 146.46 Each (Exc. Vat)

€ 181.61

€ 181.61 Each (inc. VAT)

RS PRO Gauge & Angle Block Set Steel Imperial, 10 piece

€ 146.46

€ 146.46 Each (Exc. Vat)

€ 181.61

€ 181.61 Each (inc. VAT)

RS PRO Gauge & Angle Block Set Steel Imperial, 10 piece

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Material

Steel

Number of Pieces

10

Country of Origin

China

Product details

10-Piece Angle Block Set

An angle block set for setting and checking angles in production or inspection areas.,Each block is manufactured from 1//4 in. (6.35mm) thick hardened steel, nominal length 3 inches.,Supplied in a hardwood storage case.

You may be interested in