RS PRO Geared DC Geared Motor, 12 V dc, 10 Ncm, 180 rpm, 5mm Shaft Diameter

RS Stock No.: 258-8287Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Geared

Output Speed

180 rpm

Shaft Diameter

5mm

Maximum Output Torque

10 Ncm

Gearhead Type

Spur

Length

57.8mm

Width

27.7mm

Core Construction

Iron Core

You may be interested in

€ 68.78

€ 68.78 Each (Exc. Vat)

€ 85.29

€ 85.29 Each (inc. VAT)

RS PRO Geared DC Geared Motor, 12 V dc, 10 Ncm, 180 rpm, 5mm Shaft Diameter

€ 68.78

€ 68.78 Each (Exc. Vat)

€ 85.29

€ 85.29 Each (inc. VAT)

RS PRO Geared DC Geared Motor, 12 V dc, 10 Ncm, 180 rpm, 5mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Geared

Output Speed

180 rpm

Shaft Diameter

5mm

Maximum Output Torque

10 Ncm

Gearhead Type

Spur

Length

57.8mm

Width

27.7mm

Core Construction

Iron Core

You may be interested in