E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO General Hazard Hazard Warning Sign (English)

RS Stock No.: 763-1667Brand: RS PRO
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Mind Your Head

Text Message

Warning Mind Your Head

Self-Adhesive

No

Height

210 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP

Colour

Black/Yellow

Width

148mm

Sign Type

Sign

Hazard Type

General Hazard

Country of Origin

United Kingdom

Product details

RS PRO Hazard Warning Sign - “Mind Your Head”

Ensure workplace safety with the RS PRO "Warning Mind your head" Hazard Warning Sign. This essential signage provides a clear and professional warning in areas where low ceilings or overhead obstacles pose a risk to employees and visitors.

Features and Benefits

  • Made from Polypropylene

  • Suitable for indoor and outdoor environments

  • Bold "Warning Mind your head" text in easy-to-read font for immediate visibility.

  • Easy to handle, install, and mount on various surfaces

Applications

  • Walkways

  • Construction sites

  • Warehouses

  • Areas with low-hanging objects

Standards

ISO7010

Hazard Signs

You may be interested in
Stock information temporarily unavailable.

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 23.56

€ 23.56 Each (inc. VAT)

RS PRO General Hazard Hazard Warning Sign (English)

€ 19.00

€ 19.00 Each (Exc. Vat)

€ 23.56

€ 23.56 Each (inc. VAT)

RS PRO General Hazard Hazard Warning Sign (English)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sign Description

Mind Your Head

Text Message

Warning Mind Your Head

Self-Adhesive

No

Height

210 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP

Colour

Black/Yellow

Width

148mm

Sign Type

Sign

Hazard Type

General Hazard

Country of Origin

United Kingdom

Product details

RS PRO Hazard Warning Sign - “Mind Your Head”

Ensure workplace safety with the RS PRO "Warning Mind your head" Hazard Warning Sign. This essential signage provides a clear and professional warning in areas where low ceilings or overhead obstacles pose a risk to employees and visitors.

Features and Benefits

  • Made from Polypropylene

  • Suitable for indoor and outdoor environments

  • Bold "Warning Mind your head" text in easy-to-read font for immediate visibility.

  • Easy to handle, install, and mount on various surfaces

Applications

  • Walkways

  • Construction sites

  • Warehouses

  • Areas with low-hanging objects

Standards

ISO7010

Hazard Signs

You may be interested in