Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO German Mains Plug, 16A Black, Plug-In Mount Screw, 250 V

RS Stock No.: 849-6109Brand: RS PRO
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Plug-In Mount

Voltage Rating

250 V

Pole Format

2P

Colour

Black

Gender

Male

Termination Method

Screw

Country of Origin

China

Product details

Schuko Plug, Black

Black Schuko plug which opens into two halves for easy connection to a suitable cord.

Rating: 16A / 250V
Operating temperature range: -20°C (-4°F) to +80°C (+176°F)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO German Mains Plug, 16A Black, Plug-In Mount Screw, 250 V

P.O.A.

RS PRO German Mains Plug, 16A Black, Plug-In Mount Screw, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Mounting Type

Plug-In Mount

Voltage Rating

250 V

Pole Format

2P

Colour

Black

Gender

Male

Termination Method

Screw

Country of Origin

China

Product details

Schuko Plug, Black

Black Schuko plug which opens into two halves for easy connection to a suitable cord.

Rating: 16A / 250V
Operating temperature range: -20°C (-4°F) to +80°C (+176°F)

You may be interested in