RS PRO German Mains Sockets, 16A Black, Cable Mount Rubber Screw, 250 V

RS Stock No.: 849-6106Brand: RS PRO
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Socket

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Female

Body Material

Rubber

Termination Method

Screw

Country of Origin

China

€ 11.93

€ 11.93 Each (Exc. Vat)

€ 14.79

€ 14.79 Each (inc. VAT)

RS PRO German Mains Sockets, 16A Black, Cable Mount Rubber Screw, 250 V

€ 11.93

€ 11.93 Each (Exc. Vat)

€ 14.79

€ 14.79 Each (inc. VAT)

RS PRO German Mains Sockets, 16A Black, Cable Mount Rubber Screw, 250 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 11.93
10 - 24€ 11.09
25+€ 10.52

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Socket

Country

Germany

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Female

Body Material

Rubber

Termination Method

Screw

Country of Origin

China