RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 160 mm x 200mm

Technical Document
Specifications
Brand
RS ProExternal Height
100 mm
External Width
160 mm
External Depth
200mm
Body Material
Glass Reinforced Plastic
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Grey
Application
General Purpose
External Mounting Type
Bracket
Special Features
120° Door Opening
Standards Met
DIN 40050, IP65
Fixing Kit
No
Internal Mounting Type
Mounting Bosses
Country of Origin
Germany
€ 208.93
€ 208.93 Each (Exc. Vat)
€ 259.07
€ 259.07 Each (inc. VAT)
1
€ 208.93
€ 208.93 Each (Exc. Vat)
€ 259.07
€ 259.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
100 mm
External Width
160 mm
External Depth
200mm
Body Material
Glass Reinforced Plastic
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Grey
Application
General Purpose
External Mounting Type
Bracket
Special Features
120° Door Opening
Standards Met
DIN 40050, IP65
Fixing Kit
No
Internal Mounting Type
Mounting Bosses
Country of Origin
Germany