Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 120 mm x 200mm

RS Stock No.: 500-156Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

100 mm

External Width

120 mm

External Depth

200mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Colour

Grey

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 120 mm x 200mm

P.O.A.

RS PRO Glass Reinforced Plastic Wall Box, IP66, 100 mm x 120 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

External Height

100 mm

External Width

120 mm

External Depth

200mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Colour

Grey

Country of Origin

Germany

You may be interested in