Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Gloss Black Thermoplastic Cabinet Handle 60 mm Height, 37mm Width, 150mm Length

RS Stock No.: 284-5358Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Thermoplastic

Finish

Gloss

Length

150mm

Height

60 mm

Width

37mm

Handle Type

Universal Door Handle

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 40.88

€ 20.44 Each (In a Pack of 2) (Exc. Vat)

€ 50.69

€ 25.346 Each (In a Pack of 2) (inc. VAT)

RS PRO Gloss Black Thermoplastic Cabinet Handle 60 mm Height, 37mm Width, 150mm Length

€ 40.88

€ 20.44 Each (In a Pack of 2) (Exc. Vat)

€ 50.69

€ 25.346 Each (In a Pack of 2) (inc. VAT)

RS PRO Gloss Black Thermoplastic Cabinet Handle 60 mm Height, 37mm Width, 150mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Thermoplastic

Finish

Gloss

Length

150mm

Height

60 mm

Width

37mm

Handle Type

Universal Door Handle

Colour

Black

Country of Origin

China